RF Transistor NPN 12V 20mA 8GHz 175mW Surface Mount PG-SOT-143-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP181E7764HTSA1

DigiKey Part Number
BFP181E7764HTSA1TR-ND - Tape & Reel (TR)
BFP181E7764HTSA1CT-ND - Cut Tape (CT)
BFP181E7764HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP181E7764HTSA1
Description
RF TRANS NPN 12V 8GHZ SOT-143-3D
Customer Reference
Detailed Description
RF Transistor NPN 12V 20mA 8GHz 175mW Surface Mount PG-SOT-143-3D
Datasheet
 Datasheet
EDA/CAD Models
BFP181E7764HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz
Gain
17.5dB ~ 21dB
Power - Max
175mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 70mA, 8V
Current - Collector (Ic) (Max)
20mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
PG-SOT-143-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.24300kr.12.43
25kr.1.10080kr.27.52
100kr.0.94470kr.94.47
250kr.0.87036kr.217.59
500kr.0.82560kr.412.80
1.000kr.0.78870kr.788.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.74305kr.2,229.15
6.000kr.0.72073kr.4,324.38
9.000kr.0.70954kr.6,385.86
15.000kr.0.69716kr.10,457.40
21.000kr.0.68991kr.14,488.11
30.000kr.0.68295kr.20,488.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000