
BF2040RE6814 | |
---|---|
DigiKey Part Number | 2156-BF2040RE6814-ND |
Manufacturer | |
Manufacturer Product Number | BF2040RE6814 |
Description | RF MOSFET 5V SOT143-4 |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 15 mA 1GHz 23dB PG-SOT143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 1GHz | |
Gain | 23dB | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 50µA | |
Noise Figure | 1.6dB | |
Current - Test | 15 mA | |
Power - Output | - | |
Voltage - Rated | 8 V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT143-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
277 | kr.0.70401 | kr.195.01 |
Unit Price without VAT: | kr.0.70401 |
---|---|
Unit Price with VAT: | kr.0.88001 |