BCX70JE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21.833
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.990
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 53.393
Unit Price: kr.0.31700
Datasheet

Similar


Nexperia USA Inc.
In Stock: 321
Unit Price: kr.0.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.680
Unit Price: kr.0.76000
Datasheet

Similar


onsemi
In Stock: 348
Unit Price: kr.0.89000
Datasheet

Similar


onsemi
In Stock: 31.983
Unit Price: kr.0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 123.900
Unit Price: kr.0.76000
Datasheet

Similar


onsemi
In Stock: 282
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 40.380
Unit Price: kr.1.08000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX70JE6327HTSA1

DigiKey Part Number
BCX70JE6327HTSA1TR-ND - Tape & Reel (TR)
BCX70JE6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BCX70JE6327HTSA1
Description
TRANS NPN 45V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCX70JE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
48.000kr.0.24491kr.11,755.68
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500