
BCX55E6327 | |
|---|---|
DigiKey Part Number | 2156-BCX55E6327-ND |
Manufacturer | |
Manufacturer Product Number | BCX55E6327 |
Description | TRANS 60V 1A PG-SOT89-4-2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 60 V 1 A 100MHz 2 W Surface Mount PG-SOT89-4-2 |
Datasheet | Datasheet |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 100MHz |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package PG-SOT89-4-2 |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
| Bulk: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.358 | kr.0.82420 | kr.1,943.46 |
| Unit Price without VAT: | kr.0.82420 |
|---|---|
| Unit Price with VAT: | kr.1.03025 |

