BCV62CE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.110
Unit Price: kr.3.68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.237
Unit Price: kr.3.68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.36000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 250MHz 300mW Surface Mount PG-SOT-143-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV62CE6327HTSA1

DigiKey Part Number
BCV62CE6327HTSA1TR-ND - Tape & Reel (TR)
BCV62CE6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BCV62CE6327HTSA1
Description
TRANS 2PNP 30V 0.1A PG-SOT-1433D
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 250MHz 300mW Surface Mount PG-SOT-143-3D
Datasheet
 Datasheet
EDA/CAD Models
BCV62CE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
PG-SOT-143-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.81916kr.7,372.44
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750