PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR420UE6327HTSA1

DigiKey Part Number
BCR420UE6327HTSA1TR-ND - Tape & Reel (TR)
BCR420UE6327HTSA1CT-ND - Cut Tape (CT)
BCR420UE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR420UE6327HTSA1
Description
IC LED DRVR LIN PWM 200MA SC74-6
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 200mA PG-SC74-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
200mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167.449
Check for Additional Incoming Stock
Last Time Buy Date: 28/02/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.49800kr.14.98
25kr.1.33120kr.33.28
100kr.1.14690kr.114.69
250kr.1.05932kr.264.83
500kr.1.00660kr.503.30
1.000kr.0.96301kr.963.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.90921kr.2,727.63
6.000kr.0.88287kr.5,297.22
9.000kr.0.86968kr.7,827.12
15.000kr.0.85507kr.12,826.05
21.000kr.0.84653kr.17,777.13
30.000kr.0.83832kr.25,149.60
75.000kr.0.82064kr.61,548.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500