PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR402UE6433HTMA1

DigiKey Part Number
448-BCR402UE6433HTMA1TR-ND - Tape & Reel (TR)
448-BCR402UE6433HTMA1CT-ND - Cut Tape (CT)
448-BCR402UE6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR402UE6433HTMA1
Description
LED DRIVER
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Constant Current Dimming 65mA PG-SC74-6
Datasheet
 Datasheet
EDA/CAD Models
BCR402UE6433HTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
1.4V
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
65mA
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.943
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 28/02/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.40200kr.14.02
25kr.1.24400kr.31.10
100kr.1.07140kr.107.14
250kr.0.98840kr.247.10
500kr.0.93862kr.469.31
1.000kr.0.89760kr.897.60
2.500kr.0.85422kr.2,135.55
5.000kr.0.82808kr.4,140.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.80658kr.8,065.80
20.000kr.0.78888kr.15,777.60
30.000kr.0.78002kr.23,400.60
50.000kr.0.77019kr.38,509.50
70.000kr.0.76445kr.53,511.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250