
BCR321UE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR321UE6327HTSA1TR-ND - Tape & Reel (TR) BCR321UE6327HTSA1CT-ND - Cut Tape (CT) BCR321UE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR321UE6327HTSA1 |
Description | IC LED DRVR LINEAR 250MA SC74-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 250mA PG-SC74-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR321UE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 16V | |
Current - Output / Channel | 250mA | |
Frequency | 10kHz | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | PG-SC74-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88815 | kr.2,664.45 |
| 6.000 | kr.0.86237 | kr.5,174.22 |
| 9.000 | kr.0.84945 | kr.7,645.05 |
| 15.000 | kr.0.83515 | kr.12,527.25 |
| 21.000 | kr.0.82679 | kr.17,362.59 |
| 30.000 | kr.0.81874 | kr.24,562.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |


