
BCR401RE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR401RE6327HTSA1TR-ND - Tape & Reel (TR) BCR401RE6327HTSA1CT-ND - Cut Tape (CT) BCR401RE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR401RE6327HTSA1 |
Description | IC CURRENT SOURCE SOT143R |
Customer Reference | |
Detailed Description | Current Source Regulator 60mA PG-SOT-143R-3D |
Datasheet | Datasheet |
EDA/CAD Models | BCR401RE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 18V | |
Current - Output | 60mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | PG-SOT-143R-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87025 | kr.2,610.75 |
| 6.000 | kr.0.84490 | kr.5,069.40 |
| 9.000 | kr.0.83220 | kr.7,489.80 |
| 15.000 | kr.0.81813 | kr.12,271.95 |
| 21.000 | kr.0.80992 | kr.17,008.32 |
| 30.000 | kr.0.80201 | kr.24,060.30 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |








