BCR 169F E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.000
Unit Price: kr.1.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.29361
Datasheet

Similar


onsemi
In Stock: 8.000
Unit Price: kr.1.54000
Datasheet

Similar


onsemi
In Stock: 50.622
Unit Price: kr.1.66000
Datasheet

Similar


onsemi
In Stock: 5.285
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.966
Unit Price: kr.0.96000
Datasheet

Similar


onsemi
In Stock: 154.870
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 100.000
Unit Price: kr.0.32000
Datasheet
BFR380FH6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR 169F E6327

DigiKey Part Number
BCR169FE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR 169F E6327
Description
TRANS PREBIAS PNP 50V TSFP-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-TSFP-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
PG-TSFP-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes