Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC848CWH6327XTSA1 | |
|---|---|
DigiKey Part Number | BC848CWH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC848CWH6327XTSA1 |
Description | TRANS NPN 30V 0.1A PG-SOT323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BC848CWH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package PG-SOT323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848CW-7-F | Diodes Incorporated | 4.599 | 31-BC848CW-7-FCT-ND | kr.1.33000 | Direct |
| BC848CWT1G | onsemi | 10.501 | BC848CWT1GOSCT-ND | kr.1.20000 | Direct |
| 2DD2656-7 | Diodes Incorporated | 35.937 | 2DD2656DICT-ND | kr.2.03000 | Similar |
| 2SD2656T106 | Rohm Semiconductor | 4.698 | 2SD2656T106CT-ND | kr.3.36000 | Similar |
| BC848AW-7-F | Diodes Incorporated | 0 | BC848AW-7-F-ND | kr.0.25404 | Similar |








