BC847AE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21.833
Unit Price: kr.0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.990
Unit Price: kr.0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 61
Unit Price: kr.0.09000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.924
Unit Price: kr.0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.441
Unit Price: kr.0.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.997
Unit Price: kr.0.12000
Datasheet

Similar


Panjit International Inc.
In Stock: 285
Unit Price: kr.0.12000
Datasheet

Similar


onsemi
In Stock: 180.983
Unit Price: kr.0.12000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847AE6327HTSA1

DigiKey Part Number
BC847AE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847AE6327HTSA1
Description
TRANS NPN 45V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BC847AE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes