Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BBY5502WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BBY5502WH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBY5502WH6327XTSA1 |
Description | DIODE VARACTOR 16V SNGLE SCD-80 |
Customer Reference | |
Detailed Description | Varactors Single 16 V Surface Mount SCD-80 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 16 V |
Manufacturer Infineon Technologies | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 6.5pF @ 10V, 1MHz | Package / Case SC-80 |
Capacitance Ratio 3.0 | Supplier Device Package SCD-80 |
Capacitance Ratio Condition C2/C10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMV1213-079LF | Skyworks Solutions Inc. | 6.474 | 863-1708-1-ND | kr.32.21000 | Similar |
| SMV1247-079LF | Skyworks Solutions Inc. | 0 | 863-1136-1-ND | kr.45.46000 | Similar |
| SMV1248-079LF | Skyworks Solutions Inc. | 15.621 | 863-1623-1-ND | kr.70.25000 | Similar |
| SMV1249-079LF | Skyworks Solutions Inc. | 538.897 | 863-1137-1-ND | kr.31.95000 | Similar |
| SMV1251-079LF | Skyworks Solutions Inc. | 9.086 | 863-1719-1-ND | kr.45.97000 | Similar |


