Similar

BAV 70T E6327 | |
|---|---|
DigiKey Part Number | BAV70TE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV 70T E6327 |
Description | DIODE ARRAY GP 80V 200MA SC75-3D |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 150 nA @ 70 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-75, SOT-416 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SC75-3D |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70T-7-F | Diodes Incorporated | 37.202 | BAV70T-FDICT-ND | kr.1.97000 | Similar |
| BAV70TT1G | onsemi | 12.291 | BAV70TT1GOSCT-ND | kr.1.14000 | Similar |



