
BAT68E6359HTMA1 | |
|---|---|
DigiKey Part Number | 2156-BAT68E6359HTMA1-ND |
Manufacturer | |
Manufacturer Product Number | BAT68E6359HTMA1 |
Description | DIODE SCHOTTKY 8V 150MW SOT23-3 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 8V 130 mA 150 mW PG-SOT23-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 10Ohm @ 5mA, 10kHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23-3-1 |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.53600 | kr.1,902.00 |
| Unit Price without VAT: | kr.2.53600 |
|---|---|
| Unit Price with VAT: | kr.3.17000 |


