PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT5406WH6327XTSA1

DigiKey Part Number
448-BAT5406WH6327XTSA1TR-ND - Tape & Reel (TR)
448-BAT5406WH6327XTSA1CT-ND - Cut Tape (CT)
448-BAT5406WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT5406WH6327XTSA1
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT5406WH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.25400kr.12.54
100kr.0.78340kr.78.34
500kr.0.57908kr.289.54
1.000kr.0.51290kr.512.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42863kr.1,285.89
6.000kr.0.38611kr.2,316.66
9.000kr.0.36442kr.3,279.78
15.000kr.0.34003kr.5,100.45
21.000kr.0.32558kr.6,837.18
30.000kr.0.31153kr.9,345.90
75.000kr.0.28069kr.21,051.75
150.000kr.0.26163kr.39,244.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250