
BAT15099RE6327HTSA1 | |
|---|---|
DigiKey Part Number | 448-BAT15099RE6327HTSA1TR-ND - Tape & Reel (TR) 448-BAT15099RE6327HTSA1CT-ND - Cut Tape (CT) 448-BAT15099RE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT15099RE6327HTSA1 |
Description | DIODE SCHOTTKY 4V 100MW SOT143-4 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Cross Over 4V 110 mA 100 mW PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT15099RE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Cross Over | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.69300 | kr.56.93 |
| 100 | kr.3.76470 | kr.376.47 |
| 500 | kr.2.93580 | kr.1,467.90 |
| 1.000 | kr.2.66889 | kr.2,668.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.32995 | kr.6,989.85 |
| 6.000 | kr.2.15933 | kr.12,955.98 |
| 9.000 | kr.2.07242 | kr.18,651.78 |
| 15.000 | kr.1.97480 | kr.29,622.00 |
| 21.000 | kr.1.91700 | kr.40,257.00 |
| 30.000 | kr.1.87585 | kr.56,275.50 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |


