
BAT1504WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT1504WH6327XTSA1TR-ND - Tape & Reel (TR) BAT1504WH6327XTSA1CT-ND - Cut Tape (CT) BAT1504WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1504WH6327XTSA1 |
Description | DIODE SCHOTTKY 4V 100MW SOT323-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 4V 110 mA 100 mW PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT1504WH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.35pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.32000 | kr.23.20 |
| 25 | kr.2.07200 | kr.51.80 |
| 100 | kr.1.80120 | kr.180.12 |
| 250 | kr.1.67172 | kr.417.93 |
| 500 | kr.1.59388 | kr.796.94 |
| 1.000 | kr.1.52972 | kr.1,529.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.45049 | kr.4,351.47 |
| 6.000 | kr.1.41171 | kr.8,470.26 |
| 9.000 | kr.1.39229 | kr.12,530.61 |
| 15.000 | kr.1.37079 | kr.20,561.85 |
| 21.000 | kr.1.35821 | kr.28,522.41 |
| 30.000 | kr.1.34613 | kr.40,383.90 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |










