
BAT1504RE6152HTSA1 | |
|---|---|
DigiKey Part Number | 448-BAT1504RE6152HTSA1TR-ND - Tape & Reel (TR) 448-BAT1504RE6152HTSA1CT-ND - Cut Tape (CT) 448-BAT1504RE6152HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1504RE6152HTSA1 |
Description | RF DIODE SCHOTTKY 4V PG-SOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 4V 110 mA PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT1504RE6152HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.25pF @ 0V, 1MHz | |
Resistance @ If, F | 18Ohm @ 5mA, 1MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.22700 | kr.32.27 |
| 100 | kr.2.07830 | kr.207.83 |
| 500 | kr.1.58412 | kr.792.06 |
| 1.000 | kr.1.42466 | kr.1,424.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22197 | kr.3,665.91 |
| 6.000 | kr.1.11987 | kr.6,719.22 |
| 9.000 | kr.1.06784 | kr.9,610.56 |
| 15.000 | kr.1.00937 | kr.15,140.55 |
| 21.000 | kr.0.97475 | kr.20,469.75 |
| 30.000 | kr.0.94110 | kr.28,233.00 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |





