
BAT1502LRHE6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT1502LRHE6327XTSA1TR-ND - Tape & Reel (TR) BAT1502LRHE6327XTSA1CT-ND - Cut Tape (CT) BAT1502LRHE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1502LRHE6327XTSA1 |
Description | RF DIODE SCHOTTKY 4V 100MW TSLP2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 110 mA 100 mW PG-TSLP-2-7 |
Datasheet | Datasheet |
EDA/CAD Models | BAT1502LRHE6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.35pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOD-882 | |
Supplier Device Package | PG-TSLP-2-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.48600 | kr.64.86 |
| 100 | kr.4.31370 | kr.431.37 |
| 500 | kr.3.38240 | kr.1,691.20 |
| 1.000 | kr.3.08263 | kr.3,082.63 |
| 2.000 | kr.2.83043 | kr.5,660.86 |
| 5.000 | kr.2.73449 | kr.13,672.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.2.30319 | kr.34,547.85 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |










