
BAT15-05W | |
|---|---|
DigiKey Part Number | 2156-BAT15-05W-ND |
Manufacturer | |
Manufacturer Product Number | BAT15-05W |
Description | DIODE SCHOTTKY 4V 100MW SOT323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Cathode 4V 110 mA 100 mW SOT-323 |
Datasheet | Datasheet |
Category | Current - Max 110 mA |
Manufacturer Infineon Technologies | Capacitance @ Vr, F 0.5pF @ 0V, 1MHz |
Packaging Bulk | Power Dissipation (Max) 100 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Diode Type Schottky - 1 Pair Common Cathode | Package / Case SC-70, SOT-323 |
Voltage - Peak Reverse (Max) 4V | Supplier Device Package SOT-323 |
| Bulk: | 16600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.181 | kr.1.60250 | kr.1,892.55 |
| Unit Price without VAT: | kr.1.60250 |
|---|---|
| Unit Price with VAT: | kr.2.00313 |



