PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT6804E6327HTSA1

DigiKey Part Number
BAT6804E6327HTSA1TR-ND - Tape & Reel (TR)
BAT6804E6327HTSA1CT-ND - Cut Tape (CT)
BAT6804E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT6804E6327HTSA1
Description
DIODE SCHOTTKY 8V 150MW SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 8V 130 mA 150 mW PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BAT6804E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
8V
Current - Max
130 mA
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
10Ohm @ 5mA, 10kHz
Power Dissipation (Max)
150 mW
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.848
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.26100kr.12.61
25kr.1.11600kr.27.90
100kr.0.95940kr.95.94
250kr.0.88424kr.221.06
500kr.0.83892kr.419.46
1.000kr.0.80154kr.801.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75535kr.2,266.05
6.000kr.0.73276kr.4,396.56
9.000kr.0.72144kr.6,492.96
15.000kr.0.70891kr.10,633.65
21.000kr.0.70158kr.14,733.18
30.000kr.0.69454kr.20,836.20
75.000kr.0.67937kr.50,952.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500