
BAS7004SH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAS7004SH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAS7004SH6327XTSA1CT-ND - Cut Tape (CT) 448-BAS7004SH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7004SH6327XTSA1 |
Description | DIODE ARR SCHOTT 70V SOT363-PO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package PG-SOT363-PO |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.99100 | kr.19.91 |
| 100 | kr.1.26230 | kr.126.23 |
| 500 | kr.0.94542 | kr.472.71 |
| 1.000 | kr.0.84297 | kr.842.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71257 | kr.2,137.71 |
| 6.000 | kr.0.64683 | kr.3,880.98 |
| 9.000 | kr.0.61332 | kr.5,519.88 |
| 15.000 | kr.0.57565 | kr.8,634.75 |
| 21.000 | kr.0.55333 | kr.11,619.93 |
| 30.000 | kr.0.53165 | kr.15,949.50 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |










