
BAS40E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS40E6327HTSA1TR-ND - Tape & Reel (TR) BAS40E6327HTSA1CT-ND - Cut Tape (CT) BAS40E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40E6327HTSA1 |
Description | DIODE SCHOTTKY 40V 120MA PGSOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT23 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.30000 | kr.13.00 |
| 100 | kr.0.81090 | kr.81.09 |
| 500 | kr.0.59914 | kr.299.57 |
| 1.000 | kr.0.53040 | kr.530.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44287 | kr.1,328.61 |
| 6.000 | kr.0.39868 | kr.2,392.08 |
| 9.000 | kr.0.37615 | kr.3,385.35 |
| 15.000 | kr.0.35081 | kr.5,262.15 |
| 21.000 | kr.0.33580 | kr.7,051.80 |
| 30.000 | kr.0.32120 | kr.9,636.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |







