BAS4005E6327HTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.20000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 64
Unit Price: kr.1.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.32545
Datasheet

Similar


Diotec Semiconductor
In Stock: 8.044
Unit Price: kr.1.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 14.384
Unit Price: kr.1.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 33.529
Unit Price: kr.1.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.227
Unit Price: kr.1.71000
Datasheet

Similar


STMicroelectronics
In Stock: 9.481
Unit Price: kr.1.71000
Datasheet

Similar


STMicroelectronics
In Stock: 3.000
Unit Price: kr.2.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 132
Unit Price: kr.2.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.293
Unit Price: kr.2.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.47000
Datasheet
Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS4005E6327HTSA1

DigiKey Part Number
BAS4005E6327HTSA1TR-ND - Tape & Reel (TR)
BAS4005E6327HTSA1CT-ND - Cut Tape (CT)
BAS4005E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS4005E6327HTSA1
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
100 ps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PG-SOT23
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-05,215Nexperia USA Inc.01727-4235-1-NDkr.1.20000Direct
BAS40-05,235Nexperia USA Inc.641727-BAS40-05,235CT-NDkr.1.20000Upgrade
1PS70SB45,115Nexperia USA Inc.01PS70SB45,115-NDkr.0.32545Similar
BAS40-05Diotec Semiconductor8.0444878-BAS40-05CT-NDkr.1.20000Similar
BAS40-05-7Diodes Incorporated0BAS40-05DICT-NDkr.4.88000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.35700kr.13.57
100kr.0.84770kr.84.77
500kr.0.62678kr.313.39
1.000kr.0.55526kr.555.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46417kr.1,392.51
6.000kr.0.41821kr.2,509.26
9.000kr.0.39476kr.3,552.84
15.000kr.0.36840kr.5,526.00
21.000kr.0.35278kr.7,408.38
30.000kr.0.33760kr.10,128.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500