RF Diode PIN - 1 Pair Common Cathode 150V 100 mA 250 mW PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR6405WH6327XTSA1

DigiKey Part Number
BAR6405WH6327XTSA1TR-ND - Tape & Reel (TR)
BAR6405WH6327XTSA1CT-ND - Cut Tape (CT)
BAR6405WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR6405WH6327XTSA1
Description
RF DIODE PIN 150V 250MW SOT323
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Cathode 150V 100 mA 250 mW PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BAR6405WH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Manufacturer
Infineon Technologies
Resistance @ If, F
1.35Ohm @ 100mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
250 mW
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Diode Type
PIN - 1 Pair Common Cathode
Package / Case
SC-70, SOT-323
Voltage - Peak Reverse (Max)
150V
Supplier Device Package
PG-SOT323
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.765
Check for Additional Incoming Stock
Last Time Buy Date: 30/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.04000kr.10.40
25kr.0.92040kr.23.01
100kr.0.78740kr.78.74
250kr.0.72404kr.181.01
500kr.0.68574kr.342.87
1.000kr.0.65416kr.654.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61515kr.1,845.45
6.000kr.0.59606kr.3,576.36
9.000kr.0.58649kr.5,278.41
15.000kr.0.57590kr.8,638.50
21.000kr.0.56970kr.11,963.70
30.000kr.0.56375kr.16,912.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000