
BAR6402ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | BAR6402ELE6327XTMA1TR-ND - Tape & Reel (TR) BAR6402ELE6327XTMA1CT-ND - Cut Tape (CT) BAR6402ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6402ELE6327XTMA1 |
Description | RF DIODE PIN 150V 250MW TSLP219 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 100 mA 250 mW PG-TSLP-2-19 |
Datasheet | Datasheet |
EDA/CAD Models | BAR6402ELE6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | PG-TSLP-2-19 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.64600 | kr.6.46 |
| 25 | kr.0.56560 | kr.14.14 |
| 100 | kr.0.47940 | kr.47.94 |
| 250 | kr.0.43776 | kr.109.44 |
| 500 | kr.0.41280 | kr.206.40 |
| 1.000 | kr.0.39226 | kr.392.26 |
| 2.500 | kr.0.37054 | kr.926.35 |
| 5.000 | kr.0.35748 | kr.1,787.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.34132 | kr.5,119.80 |
| 30.000 | kr.0.33342 | kr.10,002.60 |
| 45.000 | kr.0.32946 | kr.14,825.70 |
| 75.000 | kr.0.32508 | kr.24,381.00 |
| 105.000 | kr.0.32252 | kr.33,864.60 |
| 150.000 | kr.0.32005 | kr.48,007.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |





