
BAR6306WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAR6306WH6327XTSA1TR-ND - Tape & Reel (TR) BAR6306WH6327XTSA1CT-ND - Cut Tape (CT) BAR6306WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6306WH6327XTSA1 |
Description | RF DIODE PIN 50V 250MW PG-SOT323 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Anode 50V 100 mA 250 mW PG-SOT323 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.3pF @ 5V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 1Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250 mW |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Diode Type PIN - 1 Pair Common Anode | Package / Case SC-70, SOT-323 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package PG-SOT323 |
Current - Max 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.42960 | kr.2,577.60 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |


