RF Diode PIN - 1 Pair Common Anode 50V 100 mA 250 mW PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR6306WH6327XTSA1

DigiKey Part Number
BAR6306WH6327XTSA1TR-ND - Tape & Reel (TR)
BAR6306WH6327XTSA1CT-ND - Cut Tape (CT)
BAR6306WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR6306WH6327XTSA1
Description
RF DIODE PIN 50V 250MW PG-SOT323
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Anode 50V 100 mA 250 mW PG-SOT323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.3pF @ 5V, 1MHz
Manufacturer
Infineon Technologies
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
250 mW
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Diode Type
PIN - 1 Pair Common Anode
Package / Case
SC-70, SOT-323
Voltage - Peak Reverse (Max)
50V
Supplier Device Package
PG-SOT323
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Marketplace Stock: 71.780 View Now
Last Time Buy Date: 30/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.42960kr.2,577.60
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000

Other Suppliers on DigiKey

71.780In Stock
Ships from Rochester Electronics, LLC