RF Diode PIN - 1 Pair Series Connection 50V 100 mA 250 mW PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR6304E6327HTSA1

DigiKey Part Number
BAR6304E6327HTSA1TR-ND - Tape & Reel (TR)
BAR6304E6327HTSA1CT-ND - Cut Tape (CT)
BAR6304E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR6304E6327HTSA1
Description
RF DIODE PIN 50V 250MW PG-SOT23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 100 mA 250 mW PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.3pF @ 5V, 1MHz
Manufacturer
Infineon Technologies
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
250 mW
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Diode Type
PIN - 1 Pair Series Connection
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Peak Reverse (Max)
50V
Supplier Device Package
PG-SOT23
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MADP-007433-0287DTMACOM Technology Solutions01465-MADP-007433-0287DT-NDkr.8.98297Similar
In-Stock: 2.434
Check for Additional Incoming Stock
Last Time Buy Date: 30/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.48100kr.14.81
25kr.1.31040kr.32.76
100kr.1.12500kr.112.50
250kr.1.03664kr.259.16
500kr.0.98316kr.491.58
1.000kr.0.93926kr.939.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.88492kr.2,654.76
6.000kr.0.85834kr.5,150.04
9.000kr.0.84503kr.7,605.27
15.000kr.0.83028kr.12,454.20
21.000kr.0.82166kr.17,254.86
30.000kr.0.81337kr.24,401.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500