


BAR 95-02LS E6327 | |
|---|---|
DigiKey Part Number | BAR95-02LSE6327INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR 95-02LS E6327 |
Description | RF DIODE PIN 50V 150MW TSSLP-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 150 mW PG-TSSLP-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | BAR 95-02LS E6327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 1V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | PG-TSSLP-2-1 | |
Base Product Number |


