AUIRLR3410TRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.355
Unit Price: kr.8.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 86.872
Unit Price: kr.6.66000
Datasheet

Similar


onsemi
In Stock: 5.932
Unit Price: kr.12.11000
Datasheet

Similar


Panjit International Inc.
In Stock: 79
Unit Price: kr.5.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.509
Unit Price: kr.14.27000
Datasheet
N-Channel 100 V 17A (Tc) 79W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 17A (Tc) 79W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

AUIRLR3410TRL

DigiKey Part Number
AUIRLR3410TRLTR-ND - Tape & Reel (TR)
AUIRLR3410TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRLR3410TRL
Description
MOSFET N-CH 100V 17A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 17A (Tc) 79W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 5 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
Packaging
Tape & Reel (TR)
Digi-Reel®
Power Dissipation (Max)
79W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
105mOhm @ 10A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN10H099SK3-13Diodes Incorporated1.355DMN10H099SK3-13DICT-NDkr.8.05000Similar
DMN10H170SK3-13Diodes Incorporated86.872DMN10H170SK3-13DICT-NDkr.6.66000Similar
NTD6416ANT4Gonsemi5.932NTD6416ANT4GOSCT-NDkr.12.11000Similar
PJD13N10A_L2_00001Panjit International Inc.793757-PJD13N10A_L2_00001CT-NDkr.5.26000Similar
ZXMN10A25KTCDiodes Incorporated4.509ZXMN10A25KTCCT-NDkr.14.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types