AUIRFS3004TRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 4.842
Unit Price: kr.19.91000
Datasheet

Similar


Infineon Technologies
In Stock: 1.611
Unit Price: kr.24.41000
Datasheet

Similar


Infineon Technologies
In Stock: 559
Unit Price: kr.22.06000
Datasheet

Similar


Infineon Technologies
In Stock: 665
Unit Price: kr.20.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.125
Unit Price: kr.30.62000
Datasheet

Similar


onsemi
In Stock: 783
Unit Price: kr.27.26000
Datasheet

Similar


onsemi
In Stock: 377
Unit Price: kr.27.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.17783
Datasheet
N-Channel 40 V 195A (Tc) 380W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS3004TRL

DigiKey Part Number
448-AUIRFS3004TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRFS3004TRL
Description
MOSFET N-CH 40V 195A D2PAK-3
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 380W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
9200 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
380W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.75mOhm @ 195A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IAUA180N04S5N012AUMA1Infineon Technologies4.842448-IAUA180N04S5N012AUMA1CT-NDkr.19.91000MFR Recommended
IPB120N04S401ATMA1Infineon Technologies1.611IPB120N04S401ATMA1CT-NDkr.24.41000Similar
IPB120N04S402ATMA1Infineon Technologies559IPB120N04S402ATMA1CT-NDkr.22.06000Similar
IPB90N04S402ATMA1Infineon Technologies665448-IPB90N04S402ATMA1CT-NDkr.20.80000Similar
BUK661R9-40C,118Nexperia USA Inc.1.1251727-5518-1-NDkr.30.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types