Similar
Similar

AUIRFR8403TRL | |
|---|---|
DigiKey Part Number | 448-AUIRFR8403TRLTR-ND - Tape & Reel (TR) 448-AUIRFR8403TRLCT-ND - Cut Tape (CT) 448-AUIRFR8403TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRFR8403TRL |
Description | MOSFET N-CH 40V 100A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 99W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AUIRFR8403TRL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 99 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3171 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 99W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 76A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.9V @ 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD90N04S403ATMA1 | Infineon Technologies | 7.041 | IPD90N04S403ATMA1CT-ND | kr.14.61000 | Similar |
| IPD90N04S4L04ATMA1 | Infineon Technologies | 2.069 | IPD90N04S4L04ATMA1CT-ND | kr.12.37000 | Similar |
| AOD240 | Alpha & Omega Semiconductor Inc. | 2.489 | 785-1347-1-ND | kr.15.45000 | Similar |





