AUIRFN8458TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 880
Unit Price: kr.15.47000
Datasheet
Mosfet Array 40V 43A (Tc) 34W (Tc) Surface Mount PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFN8458TR

DigiKey Part Number
448-AUIRFN8458TR-ND - Tape & Reel (TR)
448-AUIRFN8458TRCT-ND - Cut Tape (CT)
448-AUIRFN8458TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRFN8458TR
Description
MOSFET 2N-CH 40V 43A PQFN
Customer Reference
Detailed Description
Mosfet Array 40V 43A (Tc) 34W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 25µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
33nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
1060pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
34W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-PowerTDFN
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
43A (Tc)
Base Product Number
Rds On (Max) @ Id, Vgs
10mOhm @ 26A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPG20N04S4L07ATMA1Infineon Technologies880IPG20N04S4L07ATMA1CT-NDkr.15.47000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes