N-Channel 60 V 5.8A (Ta), 21A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount DIRECTFET SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7640S2TR

DigiKey Part Number
AUIRF7640S2TR-ND - Tape & Reel (TR)
AUIRF7640S2CT-ND - Cut Tape (CT)
AUIRF7640S2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRF7640S2TR
Description
MOSFET N-CH 60V 5.8A DIRECTFET
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5.8A (Ta), 21A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount DIRECTFET SB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
36mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET SB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.867
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.41000kr.15.41
10kr.9.86500kr.98.65
100kr.6.71030kr.671.03
500kr.5.35958kr.2,679.79
1.000kr.4.92523kr.4,925.23
2.000kr.4.84624kr.9,692.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.800kr.4.18070kr.20,067.36
9.600kr.3.95933kr.38,009.57
Manufacturers Standard Package
Unit Price without VAT:kr.15.41000
Unit Price with VAT:kr.19.26250