AUIRF7309QTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 12.226
Unit Price: kr.5.01000
Datasheet
Mosfet Array 30V 4A, 3A 1.4W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7309QTR

DigiKey Part Number
AUIRF7309QTR-ND - Tape & Reel (TR)
AUIRF7309QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AUIRF7309QTR
Description
MOSFET N/P-CH 30V 4A/3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 4A, 3A 1.4W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AUIRF7309QTR Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
50mOhm @ 2.4A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
25nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 15V
Part Status
Obsolete
Power - Max
1.4W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
4A, 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMC3025LSD-13Diodes Incorporated12.226DMC3025LSD-13DICT-NDkr.5.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types