Similar

AUIRF7309QTR | |
|---|---|
DigiKey Part Number | AUIRF7309QTR-ND - Tape & Reel (TR) AUIRF7309QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AUIRF7309QTR |
Description | MOSFET N/P-CH 30V 4A/3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A, 3A 1.4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF7309QTR Models |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 2.4A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 520pF @ 15V |
Part Status Obsolete | Power - Max 1.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 4A, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3025LSD-13 | Diodes Incorporated | 12.026 | DMC3025LSD-13DICT-ND | kr.5.01000 | Similar |




