AUIRF7103Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 57.728
Unit Price: kr.7.15952
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7103Q

DigiKey Part Number
AUIRF7103Q-ND
Manufacturer
Manufacturer Product Number
AUIRF7103Q
Description
MOSFET 2N-CH 50V 3A 8SO
Customer Reference
Detailed Description
Mosfet Array 50V 3A 2.4W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
3A
Rds On (Max) @ Id, Vgs
130mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
255pF @ 25V
Power - Max
2.4W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types