AUIRF1404ZSTRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 229
Unit Price: kr.22.63000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 120
Unit Price: kr.21.94000
Datasheet

Similar


IXYS
In Stock: 164
Unit Price: kr.33.86000
Datasheet
N-Channel 40 V 160A (Tc) 200W (Tc) Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF1404ZSTRL

DigiKey Part Number
AUIRF1404ZSTRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRF1404ZSTRL
Description
MOSFET N-CH 40V 160A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 200W (Tc) Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4340 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263AB (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types