Similar
Similar
Similar
Similar
Similar
Similar

AUIRF1404S | |
|---|---|
DigiKey Part Number | AUIRF1404S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF1404S |
Description | MOSFET N-CH 40V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF1404S Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7360 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 4mOhm @ 95A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N04S404ATMA1 | Infineon Technologies | 1.826 | IPB80N04S404ATMA1CT-ND | kr.15.72000 | Similar |
| IPB80N04S4L04ATMA1 | Infineon Technologies | 472 | 448-IPB80N04S4L04ATMA1CT-ND | kr.15.72000 | Similar |
| STB100NF04T4 | STMicroelectronics | 1.145 | 497-5951-1-ND | kr.24.09000 | Similar |
| STB120N4F6 | STMicroelectronics | 1.515 | 497-10768-1-ND | kr.17.56000 | Similar |
| STB120N4LF6 | STMicroelectronics | 985 | 497-11096-1-ND | kr.17.82000 | Similar |







