
AUIR2085STR | |
|---|---|
DigiKey Part Number | AUIR2085STR-ND - Tape & Reel (TR) AUIR2085SCT-ND - Cut Tape (CT) AUIR2085SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIR2085STR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit PG-DSO-8-904 |
Datasheet | Datasheet |
EDA/CAD Models | AUIR2085STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | RC Input Circuit | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-904 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.68000 | kr.25.68 |
| 10 | kr.19.41900 | kr.194.19 |
| 25 | kr.17.85080 | kr.446.27 |
| 100 | kr.16.12330 | kr.1,612.33 |
| 250 | kr.15.29968 | kr.3,824.92 |
| 500 | kr.15.21474 | kr.7,607.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.96337 | kr.34,908.42 |
| Unit Price without VAT: | kr.25.68000 |
|---|---|
| Unit Price with VAT: | kr.32.10000 |















