
AUIPS7091G | |
|---|---|
DigiKey Part Number | AUIPS7091G-ND |
Manufacturer | |
Manufacturer Product Number | AUIPS7091G |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A PG-DSO-8-906 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-906 | |
Package / Case | ||
Base Product Number |


