
AIMZA75R140M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-AIMZA75R140M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMZA75R140M1HXKSA1 |
Description | IGBT |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 16A (Tj) 86W (Tc) Through Hole PG-TO247-4 |
Datasheet | Datasheet |
EDA/CAD Models | AIMZA75R140M1HXKSA1 Models |
Category | Vgs(th) (Max) @ Id 5.6V @ 1.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 18 V |
Series | Vgs (Max) +23V, -5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 351 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 86W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 750 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Supplier Device Package PG-TO247-4 |
Rds On (Max) @ Id, Vgs 129mOhm @ 4.7A, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.37000 | kr.43.37 |
| 30 | kr.24.71767 | kr.741.53 |
| 120 | kr.20.60975 | kr.2,473.17 |
| 510 | kr.17.59847 | kr.8,975.22 |
| 1.020 | kr.16.49985 | kr.16,829.85 |
| 2.010 | kr.15.94352 | kr.32,046.48 |
| Unit Price without VAT: | kr.43.37000 |
|---|---|
| Unit Price with VAT: | kr.54.21250 |

