
AIMBG120R160M1XTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMBG120R160M1XTMA1TR-ND - Tape & Reel (TR) 448-AIMBG120R160M1XTMA1CT-ND - Cut Tape (CT) 448-AIMBG120R160M1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMBG120R160M1XTMA1 |
Description | SICFET N-CH 1200V 17A TO-263 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tc) 106W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | AIMBG120R160M1XTMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 20 V |
Mfr | Vgs (Max) +23V, -5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 106W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-12 |
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 5A, 20V | Base Product Number |
Vgs(th) (Max) @ Id 5.1V @ 1.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.75000 | kr.52.75 |
| 10 | kr.35.80800 | kr.358.08 |
| 100 | kr.26.20830 | kr.2,620.83 |
| 500 | kr.25.31752 | kr.12,658.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.80902 | kr.20,809.02 |
| 2.000 | kr.20.68425 | kr.41,368.50 |
| Unit Price without VAT: | kr.52.75000 |
|---|---|
| Unit Price with VAT: | kr.65.93750 |





