
AIKQB120N75CP2AKSA1 | |
|---|---|
DigiKey Part Number | 448-AIKQB120N75CP2AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKQB120N75CP2AKSA1 |
Description | DISCRETE SWITCHES |
Customer Reference | |
Detailed Description | IGBT 750 V 150 A 577 W Through Hole PG-TO247-3-51 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 731 nC |
Packaging Tube | Td (on/off) @ 25°C 71ns/244ns |
Part Status Not For New Designs | Test Condition 470V, 120A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 750 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 150 A | Grade Automotive |
Current - Collector Pulsed (Icm) 360 A | Qualification AEC-Q101 |
Vce(on) (Max) @ Vge, Ic 1.65V @ 15V, 120A | Mounting Type Through Hole |
Power - Max 577 W | Package / Case TO-247-3 |
Switching Energy 6.82mJ (on), 3.8mJ (off) | Supplier Device Package PG-TO247-3-51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.45.25229 | kr.10,860.55 |
| Unit Price without VAT: | kr.45.25229 |
|---|---|
| Unit Price with VAT: | kr.56.56536 |

