Parametric Equivalent
Parametric Equivalent

4DIR1420HXUMA1 | |
|---|---|
DigiKey Part Number | 448-4DIR1420HXUMA1TR-ND - Tape & Reel (TR) 448-4DIR1420HXUMA1CT-ND - Cut Tape (CT) 448-4DIR1420HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4DIR1420HXUMA1 |
Description | DGTL ISOLTR 5.7KV 4CH SPI 16SOIC |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4DIR1420HXUMA1 Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 26ns, 26ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Obsolete | Rise / Fall Time (Typ) 4ns, 4ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 6.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package PG-DSO-16-46 |
Channel Type Bidirectional | Base Product Number |
Voltage - Isolation 5700Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4DIR1400HXUMA1 | Infineon Technologies | 71 | 448-4DIR1400HXUMA1CT-ND | kr.15.47000 | Parametric Equivalent |
| 4DIR1421HXUMA1 | Infineon Technologies | 15 | 448-4DIR1421HXUMA1CT-ND | kr.15.47000 | Parametric Equivalent |









