
2EDS8265HXUMA3 | |
---|---|
DigiKey Part Number | 448-2EDS8265HXUMA3TR-ND - Tape & Reel (TR) 448-2EDS8265HXUMA3CT-ND - Cut Tape (CT) 448-2EDS8265HXUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDS8265HXUMA3 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-30 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | -, 1.65V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.34000 | kr.22.34 |
10 | kr.16.83200 | kr.168.32 |
25 | kr.15.44440 | kr.386.11 |
100 | kr.13.92260 | kr.1,392.26 |
250 | kr.13.19656 | kr.3,299.14 |
500 | kr.12.75916 | kr.6,379.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.12.21858 | kr.18,327.87 |
3.000 | kr.11.95405 | kr.35,862.15 |
4.500 | kr.11.82158 | kr.53,197.11 |
Unit Price without VAT: | kr.22.34000 |
---|---|
Unit Price with VAT: | kr.27.92500 |