
TLD5099EPXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD5099EPXUMA1TR-ND - Tape & Reel (TR) 448-TLD5099EPXUMA1CT-ND - Cut Tape (CT) 448-TLD5099EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5099EPXUMA1 |
Description | IC LED DRIVER CTRLR PWM 14TSDSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLD5099EPXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 34V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 500kHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.82500 | kr.88.25 |
| 25 | kr.8.03160 | kr.200.79 |
| 100 | kr.7.15910 | kr.715.91 |
| 250 | kr.6.74220 | kr.1,685.55 |
| 500 | kr.6.49114 | kr.3,245.57 |
| 1.000 | kr.6.48170 | kr.6,481.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.02902 | kr.18,087.06 |
| 6.000 | kr.5.90404 | kr.35,424.24 |
| 9.000 | kr.5.84147 | kr.52,573.23 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

