
2EDL8034G4CXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDL8034G4CXTMA1TR-ND - Tape & Reel (TR) 448-2EDL8034G4CXTMA1CT-ND - Cut Tape (CT) 448-2EDL8034G4CXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8034G4CXTMA1 |
Description | IC GATE DRVR HALF-BRIDGE 10VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-VDSON-10-2 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL8034G4CXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 4.6ns, 4.4ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VDFN Exposed Pad | |
Supplier Device Package | PG-VDSON-10-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.03000 | kr.9.03 |
| 10 | kr.6.56000 | kr.65.60 |
| 25 | kr.5.94680 | kr.148.67 |
| 100 | kr.5.27290 | kr.527.29 |
| 250 | kr.4.95180 | kr.1,237.95 |
| 500 | kr.4.75804 | kr.2,379.02 |
| 1.000 | kr.4.59859 | kr.4,598.59 |
| 2.500 | kr.4.43027 | kr.11,075.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.32880 | kr.21,644.00 |
| 10.000 | kr.4.24531 | kr.42,453.10 |
| 15.000 | kr.4.20350 | kr.63,052.50 |
| Unit Price without VAT: | kr.9.03000 |
|---|---|
| Unit Price with VAT: | kr.11.28750 |



